HB48-0.5-A+G | |
---|---|
DigiKey Part Number | 271-2252-ND |
Manufacturer | |
Manufacturer Product Number | HB48-0.5-A+G |
Description | AC/DC CONVERTER 48V 24W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear AC DC Converters 1 Output 48V 100 ~ 240 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.88" L x 4.00" W x 1.80" H (124.0mm x 101.6mm x 45.7mm) | |
Approval Agency | CE, cURus, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥863.23000 | ¥863.23 |
5 | ¥833.47800 | ¥4,167.39 |
20 | ¥803.70700 | ¥16,074.14 |
40 | ¥791.79900 | ¥31,671.96 |