240W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,678 In Stock 400 Factory | 1 : ¥600.47000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 7.48" L x 3.66" W x 1.97" H (190.0mm x 93.0mm x 50.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
612 In Stock | 1 : ¥927.05000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
36 In Stock | 1 : ¥3,119.89000 Bulk | - | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC, 176 ~ 550 VAC (2PH) | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | - | 91% | -25°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 4.76" L x 2.76" W x 4.92" H (121.0mm x 70.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cULus, FM, UL | 60950-1 | ||
133 In Stock | 1 : ¥663.35000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 13.8V | - | - | - | - | - | 17.4 A | - | 240W | ITE (Commercial) | 3 kV | 91% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Benchtop | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | CB, CE, cULus | - | |||
104 In Stock | 1 : ¥1,104.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 4 kV | 92% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 5.91" L x 4.17" W x 1.38" H (150.1mm x 105.9mm x 35.1mm) | CB, CE, cURus | - | |||
99 In Stock | 1 : ¥1,247.48000 Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | - | |||
348 In Stock | 1 : ¥436.76000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 124 ~ 370 VDC | 4V | - | - | - | - | - | 60 A | - | 240W | ITE (Commercial) | 3 kV | 81% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
546 In Stock | 1 : ¥880.17000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 54V | - | - | - | - | - | 4.45 A | - | 240W | ITE (Commercial) | 3.75 kV | 93.5% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
82 In Stock | 1 : ¥1,183.85000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | - | 240W | ITE (Commercial) | - | 89% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
83 In Stock | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | - | |||
60 In Stock | 1 : ¥837.81000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 36V | - | - | - | - | - | 6.66 A | - | 240W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
60 In Stock | 1 : ¥846.35000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | - | 240W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
59 In Stock | 1 : ¥855.05000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 54V | - | - | - | - | - | 4.44 A | - | 240W | ITE (Commercial), Medical | 4 kV | 90% | -10°C ~ 50°C (With Derating) | Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cETLus, EAC, FCC, SIQ, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1 | |||
0 In Stock Check Lead Time | 80 : ¥978.23725 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | - | 240W | ITE (Commercial) | 3 kV | 92% | -10°C ~ 70°C | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CE | - | |||
63 In Stock | 1 : ¥1,038.38000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 48V | - | - | - | - | - | 5 A | - | 240W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | - | CE, cURus, TUV | - | |||
28 In Stock | 1 : ¥1,156.10000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | 3 kV | 90% | -10°C ~ 70°C | PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.1mm) | CE | - | |||
23 In Stock | 1 : ¥862.36000 Box | Box | Active | Enclosed | 1 | 90 ~ 305 VAC, 127 ~ 431 VDC | 48V | - | - | - | - | - | 5 A | - | 240W | ITE (Commercial) | 3.75 kV | 93% | -55°C ~ 70°C (With Derating) | Adjustable Output, IP65, PFC, Universal Input | Chassis Mount | 9.61" L x 2.68" W x 1.53" H (244.2mm x 68.0mm x 38.8mm) | CB, CE, cURus | - | |||
12 In Stock | 1 : ¥2,748.48000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 176 VAC, 132 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | Hazardous Locations, Industrial, ITE (Commercial) | - | 90% | -25°C ~ 70°C (With Derating) | Adjustable Output, IP20, Universal Input | Chassis Mount | 4.72" L x 2.76" W x 4.92" H (120.0mm x 70.0mm x 125.0mm) | CB, cCSAus, CE, CSA, cUL, cULus, UL | 60950-1; UL 508 | |||
14 In Stock | 1 : ¥391.28000 Box | Box | Active | Enclosed | 2 | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | 13.8V | - | - | - | - | - | 16.4 A | - | 240W | ITE (Commercial) | 3 kV | 85.5% | -20°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | CB, CE, cURus, EAC, UKCA | 62368-1 | |||
22 In Stock | 1 : ¥531.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20 A | - | 240W | ITE (Commercial), Medical | 4 kV | 91% | -20°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | 60601-1; 60950-1; 62368-1 | |||
10 In Stock | 1 : ¥531.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | Household Appliances, ITE (Commercial) | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.18" H (159.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, EAC, KC, TUV, UKCA | 60335-1; 60950-1; 62368-1 | |||
14 In Stock | 1 : ¥746.52000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 27.6V | - | - | - | - | - | 8.7 A | - | 240W | ITE (Commercial) | 3 kV | 93.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Benchtop | 7.56" L x 7.01" W x 1.79" H (192.0mm x 178.0mm x 45.5mm) | CB, CE, cULus | - | |||
11 In Stock | 1 : ¥1,002.91000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 20 A | - | 240W | ITE (Commercial) | 4.25 kV | 93% | -30°C ~ 80°C | Adjustable Output, Baseplate, PFC, Universal Input | Chassis Mount | 4.09" L x 2.46" W x 1.54" H (103.9mm x 62.5mm x 39.2mm) | CB, CE, cURus, UKCA | 62368-1 | |||
16 In Stock | 1 : ¥1,104.63000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 20 A | - | 240W | ITE (Commercial) | 4 kV | 90% | -10°C ~ 70°C (With Derating) | Adjustable Output, Remote On/Off, Universal Input | Chassis Mount | 5.91" L x 4.17" W x 1.38" H (150.1mm x 105.9mm x 35.1mm) | CB, CE, cURus | - | |||
2 In Stock | 1 : ¥1,183.85000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 10 A | - | 240W | ITE (Commercial) | - | 88.5% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | - | CE, cURus, TUV | - |