ZWS240RC-24 | |
---|---|
DigiKey Part Number | 285-ZWS240RC-24-ND |
Manufacturer | |
Manufacturer Product Number | ZWS240RC-24 |
Description | AC/DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ZWS240RC-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -10°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,247.48000 | ¥1,247.48 |
10 | ¥1,180.42200 | ¥11,804.22 |
25 | ¥1,100.40280 | ¥27,510.07 |
50 | ¥1,050.37560 | ¥52,518.78 |