AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
83 In Stock | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
6 In Stock | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
2 In Stock | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
10 In Stock | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
1 In Stock | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
1 In Stock | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,869.21000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥1,980.70000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 36V | - | - | - | - | 6.7 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,100.81000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | 5 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 8.74" L x 3.74" W x 1.65" H (222.0mm x 95.0mm x 42.0mm) | CE | |||
0 In Stock Check Lead Time | 1 : ¥2,100.81000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | 10 A | 240W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input | Chassis Mount | 7.09" L x 3.31" W x 1.65" H (180.0mm x 84.0mm x 42.0mm) | CE |