AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
785 In Stock | 1 : ¥844.30000 Bulk | Bulk | Active | Enclosed | 2 | 85 ~ 264 VAC | 24V | 12V | - | - | - | 12.5 A | 500 mA | 300W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB Scheme, CE, EAC, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 | |||
1,360 In Stock | 1 : ¥1,516.84000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 25 A | - | 600W | ITE (Commercial) | 3 kV | 80% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 8.46" L x 4.72" W x 2.40" H (215.0mm x 120.0mm x 61.0mm) | CB Scheme, CE, EAC, EN, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3; 62368-1; | |||
157 In Stock | 1 : ¥181.68000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.46 A | - | 35W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CCC, CE, cURus | - | |||
1,944 In Stock | 1 : ¥257.13000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.17 A | - | 100W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | - | |||
15 In Stock | 1 : ¥437.09000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, SIQ | - | |||
41 In Stock | 1 : ¥221.01000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.125 A | - | 75W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, TUVgs | - | |||
25 In Stock | 1 : ¥297.03000 Bulk | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CCC, CE, cURus | - | |||
0 In Stock | 20 : ¥176.58450 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | - | 50W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CCC, CE, cURus | - | |||
0 In Stock Check Lead Time | 40 : ¥394.48325 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, SIQ | - | |||
0 In Stock Check Lead Time | 20 : ¥421.68850 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, SIQ | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.46 A | - | 35W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 2.1 A | - | 50W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 3.12 A | - | 75W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 4.17 A | - | 100W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.22" L x 3.82" W x 1.50" H (158.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Load Sharing, Universal Input | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 180 ~ 264 VAC | 24V | - | - | - | - | 6.25 A | - | 150W | ITE (Commercial) | 3 kV | 87% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) | CB Scheme, CE, EAC, EN, KC, SIQ, UL | 50581; 55024; 55032; 60950-1; 61000-3-2; 61000-3-3 |