AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥181.68000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.46 A | 35W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CCC, CE, cURus | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | 7 A | 35W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.86" L x 3.82" W x 1.50" H (98.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, SIQ | |||
0 In Stock | Obsolete | Bulk | Obsolete | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | 1.46 A | 35W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.04" L x 3.82" W x 1.50" H (128.0mm x 97.0mm x 38.0mm) | CB, CCC, CE, cURus, Nemko |