AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 204 : ¥292.48799 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 3.3V | - | - | - | - | 40 A | 132W | ITE (Commercial) | 3 kV | 75% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 12V | - | - | - | - | 17 A | 204W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 15V | - | - | - | - | 14 A | 210W | ITE (Commercial) | 3 kV | 85% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 24V | - | - | - | - | 8.8 A | 211W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 27V | - | - | - | - | 7.8 A | 211W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 36V | - | - | - | - | 5.9 A | 212W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 48V | - | - | - | - | 4.4 A | 211W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 5V | - | - | - | - | 40 A | 200W | ITE (Commercial) | 3 kV | 79% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus | |||
0 In Stock | 200 : ¥307.34880 Box | Box | Obsolete | Enclosed | 1 | 90 ~ 132 VAC, 180 ~ 264 VAC, 254 ~ 370 VDC | 7.5V | - | - | - | - | 27 A | 203W | ITE (Commercial) | 3 kV | 82% | -20°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 8.46" L x 4.53" W x 1.97" H (215.0mm x 115.0mm x 50.0mm) | cURus |