AC DC Converters

Results: 5
Manufacturer
MEAN WELL USA Inc.TDK-LambdaTraco Power
Series
GWS (250W)MSP-600 (600W)NV175 (175-200W)TXLN 500 (500W)VSC (15W)
Packaging
BoxBulk
Product Status
ActiveLast Time Buy
Type
EnclosedOpen Frame
Number of Outputs
14
Voltage - Input
85 ~ 132 VAC, 110 ~ 175 VDC85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 370 VDC85 ~ 264 VAC, 120 ~ 375 VDC90 ~ 264 VAC
Voltage - Output 1
12V15V24V
Voltage - Output 2
5V-
Voltage - Output 3
15V-
Voltage - Output 4
-15V-
Current - Output 1
1.3 A7.5 A21 A27 A
Power (Watts)
15W180W250W504W648W
Applications
ITE (Commercial)ITE (Commercial), MedicalMedical
Voltage - Isolation
2 kV3 kV4 kV4.3 kV
Efficiency
75%88%89%90%92%
Operating Temperature
-40°C ~ 70°C (With Derating)-30°C ~ 70°C (With Derating)-25°C ~ 70°C (With Derating)-10°C ~ 70°C (With Derating)0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input CapableAdjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal InputAdjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal InputAdjustable Output, PFC, Remote On/Off, Standby Output, Universal InputAdjustable Output, PFC, Remote Sense, Universal Input
Size / Dimension
4.53" L x 1.97" W x 0.67" H (115.0mm x 50.0mm x 17.0mm)5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm)8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm)
Approval Agency
-CB, CE, cURusCE
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
TXLN 500-148
TXLN 500-124
AC/DC CONVERTER 24V 504W
Traco Power
286
In Stock
1 : ¥1,637.04000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 375 VDC
24V
-
-
-
-
-
21 A
-
-
-
504W
ITE (Commercial)
3 kV
89%
-30°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Chassis Mount
9.06" L x 5.00" W x 1.60" H (230.0mm x 127.0mm x 40.6mm)
CB, CE, cURus
62368-1
MSP-600
MSP-600-24
AC/DC CONVERTER 24V 648W
MEAN WELL USA Inc.
19
In Stock
1 : ¥1,746.88000
Box
Box
Active
Enclosed
1
85 ~ 264 VAC, 120 ~ 370 VDC
24V
-
-
-
-
-
27 A
-
-
-
648W
Medical
4 kV
88%
-40°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Chassis Mount
8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm)
CB, CE, cURus
-
NV1250T0NC
NV1-4G5FFH-F
AC/DC CNVRTR 24V 5V +/-15V 180W
TDK-Lambda
2
In Stock
1 : ¥2,864.73000
Bulk
Bulk
Active
Enclosed
4
90 ~ 264 VAC
24V
5V
15V
-15V
-
-
7.5 A
10 A
5 A
2 A
180W
ITE (Commercial), Medical
4.3 kV
90%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote Sense, Universal Input
Chassis Mount
5.00" L x 3.70" W x 1.25" H (127.0mm x 94.0mm x 31.8mm)
CE
-
GWS250 Series
GWS250-12
AC/DC CONVERTER 12V 250W
TDK-Lambda
0
In Stock
Check Lead Time
1 : ¥1,653.37000
Bulk
Bulk
Active
Enclosed
1
85 ~ 264 VAC
12V
-
-
-
-
-
21 A
-
-
-
250W
ITE (Commercial)
3 kV
92%
-25°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input
Chassis Mount
7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm)
CE
-
VSB (C) (P) Series
VS15C-15
AC/DC CONVERTER 15V 15W
TDK-Lambda
0
In Stock
1 : ¥303.19000
Bulk
Bulk
Last Time Buy
Open Frame
1
85 ~ 132 VAC, 110 ~ 175 VDC
15V
-
-
-
-
-
1.3 A
-
-
-
15W
ITE (Commercial)
2 kV
75%
-10°C ~ 70°C (With Derating)
Adjustable Output, DC Input Capable
Chassis Mount
4.53" L x 1.97" W x 0.67" H (115.0mm x 50.0mm x 17.0mm)
-
-
Showing
of 5

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.