GWS250-12 | |
---|---|
DigiKey Part Number | 285-GWS250-12-ND |
Manufacturer | |
Manufacturer Product Number | GWS250-12 |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GWS250-12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 21 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 92% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.80" L x 4.10" W x 1.61" H (198.0mm x 104.0mm x 41.0mm) | |
Approval Agency | CE | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,653.37000 | ¥1,653.37 |
10 | ¥1,607.48000 | ¥16,074.80 |
25 | ¥1,473.34120 | ¥36,833.53 |
50 | ¥1,436.88980 | ¥71,844.49 |