AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160 In Stock | 1 : ¥938.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 12.9 A | 310W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
34 In Stock | 1 : ¥996.18000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 20.8 A | 499W | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 2.30" H (130.0mm x 86.0mm x 58.5mm) | CB, CE, cURus, EAC, TUV | - | |||
547 In Stock | 1 : ¥1,099.87000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 14 A | 336W | Medical | 4 kV | 87% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.83" L x 4.13" W x 1.61" H (199.0mm x 105.0mm x 41.0mm) | CB, CE, cURus, TUV | - | |||
7 In Stock | 1 : ¥907.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | 322W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock | 1 : ¥583.72000 Box | Box | Not For New Designs | Enclosed | 1 | 176 ~ 264 VAC, 240 ~ 373 VDC | 24V | - | - | - | - | - | 25 A | 600W | ITE (Commercial) | 3 kV | 87% | -30°C ~ 60°C (With Derating) | Adjustable Output, Remote Sense | Chassis Mount | 10.52" L x 4.17" W x 1.58" H (267.3mm x 106.0mm x 40.0mm) | CE | 62368-1 | |||
0 In Stock | 1 : ¥792.99000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 277 VAC, 110 ~ 390 VDC | 24V | - | - | - | - | - | 25 A | 600W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output | Chassis Mount | 8.00" L x 4.00" W x 1.60" H (203.2mm x 101.6mm x 40.6mm) | BS, CB, CCC, CE, cURus, EN, IEC, UKCA, UL | 60335-1; 60601-1; 62368-1 |