AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
564 In Stock | 1 : ¥421.90000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 5.9 A | 142W (202W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
217 In Stock | 1 : ¥584.62000 Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 8.33 A | 200W (300W Forced Air) | ITE (Commercial) | 3 kV | 92.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
1,010 In Stock | 1 : ¥700.21000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 10.5 A | 252W (401W Forced Air) | ITE (Commercial) | 3 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
615 In Stock | 1 : ¥760.47000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 10.5 A | 252W (401W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.37" H (127.0mm x 76.2mm x 34.8mm) | CB, CE, cURus, TUV | - | |||
160 In Stock | 1 : ¥938.96000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 12.9 A | 310W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.12" L x 3.39" W x 1.69" H (130.0mm x 86.0mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
1,211 In Stock | 1 : ¥977.87000 Tray | Tray | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.42 A | 250W | ITE (Commercial) | 3 kV | 83% | 0°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm) | CB Scheme, EN, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
212 In Stock | 1 : ¥1,152.98000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 22.92 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | - | |||
7 In Stock | 1 : ¥907.10000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 24V | - | - | - | - | - | 13.4 A | 322W (500W Forced Air) | Medical | 4 kV | 93% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥763.18000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 113 ~ 370 VDC | 48V | - | - | - | - | - | 6.7 A | 322W (499W Forced Air) | ITE (Commercial) | 3 kV | 94% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | CB, CE, cURus, EAC, TUV | - | |||
0 In Stock | 1 : ¥1,126.47000 Tray | Tray | Not For New Designs | Open Frame, Conformal Coated | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 22.9 A | 322W (550W Forced Air) | Household Appliances, ITE (Commercial), Laboratory | 400 V | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.59" H (127.0mm x 76.2mm x 40.5mm) | CE, cURus, UL | 60335-1; 60601-1; 62368-1 | |||
0 In Stock | 1 : ¥1,221.87000 Tray | Tray | Not For New Designs | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 31.2 A | 451W (749W Forced Air) | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.69" H (127.0mm x 76.2mm x 43.0mm) | - | 60335-1; 60601-1; 62368-1 |