AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
212 In Stock | 1 : ¥1,152.98000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 22.92 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | |||
2 In Stock | 1 : ¥1,152.98000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 9.82 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | |||
25 In Stock | 1 : ¥1,152.98000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 15.28 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | |||
16 In Stock | 1 : ¥1,260.94000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 22.92 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.91" L x 3.43" W x 1.77" H (150.0mm x 87.0mm x 45.0mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,152.98000 Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 11.46 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.00" L x 2.99" W x 1.50" H (127.0mm x 76.0mm x 38.0mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,260.94000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 15.28 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.91" L x 3.43" W x 1.77" H (150.0mm x 87.0mm x 45.0mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,260.94000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 56V | - | - | - | - | - | 9.82 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 94% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.91" L x 3.43" W x 1.77" H (150.0mm x 87.0mm x 45.0mm) | CE, cURus | |||
0 In Stock Check Lead Time | 1 : ¥1,260.94000 Box | Box | Active | Enclosed | 1 | 80 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 11.46 A | 550W | Household Appliances, ITE (Commercial), Medical | 4 kV | 93% | -40°C ~ 70°C (With Derating) | Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 5.91" L x 3.43" W x 1.77" H (150.0mm x 87.0mm x 45.0mm) | CE, cURus |