AC DC Converters

Results: 6
Packaging
BoxTray
Type
EnclosedOpen Frame
Voltage - Output 1
12V24V48V
Current - Output 1
5.21 A10.42 A20.83 A
Efficiency
80%83%
Size / Dimension
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 6
Current - Output 1
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VF-S250 (250W) Series_OpenFrame
VF-S250-24A
AC/DC CONVERTER 24V 250W
CUI Inc.
1,211
In Stock
1 : ¥977.87000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
24V
-
-
-
-
10.42 A
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-XXA-CF Series
VF-S250-24A-CF
AC/DC CONVERTER 24V 250W
CUI Inc.
213
In Stock
1 : ¥1,416.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
24V
-
-
-
-
10.42 A
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-48A-CF
VF-S250-48A-CF
AC/DC CONVERTER 48V 250W
CUI Inc.
97
In Stock
1 : ¥1,416.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
48V
-
-
-
-
5.21 A
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250-XXA-CF Series
VF-S250-12A-CF
AC/DC CONVERTER 12V 250W
CUI Inc.
94
In Stock
1 : ¥1,416.77000
Box
Box
Active
Enclosed
1
90 ~ 264 VAC
12V
-
-
-
-
20.83 A
250W
ITE (Commercial)
3 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 2.00" H (127.0mm x 81.3mm x 50.8mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250 (250W) Series_OpenFrame
VF-S250-48A
AC/DC CONVERTER 48V 250W
CUI Inc.
79
In Stock
1 : ¥977.87000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
48V
-
-
-
-
5.21 A
250W
ITE (Commercial)
3 kV
83%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
VF-S250 (250W) Series_OpenFrame
VF-S250-12A
AC/DC CONVERTER 12V 250W
CUI Inc.
354
In Stock
1 : ¥1,283.93000
Tray
Tray
Active
Open Frame
1
90 ~ 264 VAC
12V
-
-
-
-
20.83 A
250W
ITE (Commercial)
3 kV
80%
0°C ~ 70°C (With Derating)
Adjustable Output, PFC, Remote On/Off, Universal Input
Chassis Mount
5.00" L x 3.20" W x 1.50" H (127.0mm x 81.3mm x 38.1mm)
CB Scheme, EN, IEC, SIQ, TUV, UL
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Showing
of 6

AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.