11W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246 In Stock | 1 : ¥475.43000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 920 mA | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
174 In Stock | 1 : ¥475.43000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 460 mA | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
116 In Stock 40 Factory | 1 : ¥218.54000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 13.8V | - | - | - | - | - | 800 mA | - | - | 11W | ITE (Commercial) | 3 kV | 86% | -20°C ~ 70°C | Adjustable Output, PFC, Universal Input | Chassis Mount | 4.07" L x 2.44" W x 1.46" H (103.4mm x 62.0mm x 37.0mm) | CB, CCC, CE, cURus, SIQ | - | |||
10 In Stock | 1 : ¥233.53000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 84% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 | |||
10 In Stock 35 Factory | 1 : ¥233.53000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.50" L x 1.80" W x 0.87" H (63.5mm x 45.7mm x 22.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥489.96000 Bulk | Bulk | Active | Open Frame | 1 | 85 ~ 264 VAC | 5.1V | - | - | - | - | - | 2.2 A | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
0 In Stock | 1 : ¥41.82000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥47.07000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥47.07000 Tray | Tray | Active | Open Frame | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 450 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.36" L x 1.65" W x 0.64" H (60.0mm x 42.0mm x 16.3mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 24 : ¥133.59750 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥133.59750 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 4 kV | 81% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥133.59750 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 100 ~ 370 VDC | 24V | - | - | - | - | - | 450 mA | - | - | 11W | Household Appliances, ITE (Commercial) | 4 kV | 83% | -40°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CB Scheme, EN, IEC, UL | 55014-1; 55014-2; 55024; 55032 Class A; 60335-1; 60950-1; 61000-3-2; 62368-1 | |||
0 In Stock | 24 : ¥135.72167 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | ITE (Commercial) | 4 kV | 81% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CE, cURus | 62368-1 | |||
0 In Stock | 24 : ¥135.72167 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 4 kV | 81% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CE, cURus | 62368-1 | |||
0 In Stock | 24 : ¥135.72167 Tray | Tray | Obsolete | Enclosed | 1 | 85 ~ 305 VAC, 100 ~ 430 VDC | 24V | - | - | - | - | - | 450 mA | - | - | 11W | ITE (Commercial) | 4 kV | 82% | -40°C ~ 70°C (With Derating) | - | Chassis Mount | 2.99" L x 1.24" W x 1.09" H (76.0mm x 31.5mm x 27.8mm) | CE, cURus | 62368-1 | |||
0 In Stock | 1 : ¥226.10000 Tray | Tray | Obsolete | Enclosed | 3 | 85 ~ 264 VAC, 100 ~ 370 VDC | 5V | 15V | -15V | - | - | - | 900 mA | 200 mA | 200 mA | 11W | ITE (Commercial) | 3 kV | 75% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 3.78" L x 2.13" W x 1.16" H (96.1mm x 54.0mm x 29.5mm) | cURus | 60950-1; 62368-1 | |||
2 In Stock | 1 : ¥227.90000 Box | Box | Obsolete | Open Frame | 1 | 85 ~ 132 VAC, 110 ~ 170 VDC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 2 kV | 75% | -10°C ~ 60°C (With Derating) | Adjustable Output | Chassis Mount | 3.70" L x 1.93" W x 0.59" H (94.0mm x 49.0mm x 15.0mm) | CSA, cURus | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥247.64000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.25" L x 2.36" W x 1.26" H (82.6mm x 59.9mm x 32.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock Check Lead Time | 1 : ¥247.64000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 700 mA | - | - | 11W | ITE (Commercial) | 3 kV | 83% | -10°C ~ 70°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 3.25" L x 2.36" W x 1.26" H (82.6mm x 59.9mm x 32.0mm) | CE, cURus, DEMKO, UKCA | 62368-1 | |||
0 In Stock | 1 : ¥336.03000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 264 VAC, 110 ~ 370 VDC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 3 kV | 74% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.92" L x 2.24" W x 1.26" H (125.0mm x 57.0mm x 32.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock | Obsolete | - | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output, Remote Sense | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 3.3V | - | - | - | - | - | 2 A | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 730 mA | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Open Frame | 1 | 85 ~ 264 VAC | 28V | - | - | - | - | - | 390 mA | - | - | 11W | Medical | 4 kV | 77% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Linear | 1 | 100, 120, 220, 230, 240 VAC | 12V | - | - | - | - | - | 900 mA | - | - | 11W | ITE (Commercial) | 3 kV | 55% | 0°C ~ 50°C | Adjustable Output | Chassis Mount | 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm) | - | - |