GSM11-15AAG | |
---|---|
DigiKey Part Number | 271-2243-ND |
Manufacturer | |
Manufacturer Product Number | GSM11-15AAG |
Description | AC/DC CONVERTER 15V 11W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 730 mA | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 77% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.28" L x 2.00" W x 0.56" H (57.9mm x 50.8mm x 14.3mm) | |
Approval Agency | - | |
Minimum Load Required | No |