LH10-10C0515-02A2 | |
---|---|
DigiKey Part Number | 2725-LH10-10C0515-02A2-ND |
Manufacturer | |
Manufacturer Product Number | LH10-10C0515-02A2 |
Description | ENCLOSED AC DC CONVERTER 3 OUTOU |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 5V 15V -15V 85 ~ 264 VAC, 100 ~ 370 VDC Input |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 15V | |
Voltage - Output 3 | -15V | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 900 mA | |
Current - Output 2 | 200 mA | |
Current - Output 3 | 200 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 75% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.78" L x 2.13" W x 1.16" H (96.1mm x 54.0mm x 29.5mm) | |
Approval Agency | cURus | |
Standard Number | 60950-1; 62368-1 | |
Minimum Load Required | Yes | |
Base Product Number | - |