102W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
471 In Stock | 1 : ¥494.56000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Medical | 4 kV | 87.5% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
299 In Stock 270 Factory | 1 : ¥1,182.29000 Bulk | Bulk | Active | Open Frame, Conformal Coated | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 88% | -10°C ~ 71°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 6.32" L x 1.12" W x 3.27" H (160.5mm x 28.5mm x 83.0mm) | CE | - | |||
130 In Stock | 1 : ¥267.80000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 90% | -20°C ~ 70°C (With Derating) | Standby Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.86" H (155.0mm x 62.0mm x 21.9mm) | cCSAus, CE | 62368-1 | |||
118 In Stock | 1 : ¥119.04000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
42 In Stock | 1 : ¥157.63000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CE, CQC, cURus, EAC, UKCA | 62368-1 | |||
77 In Stock | 1 : ¥363.04000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
13 In Stock | 1 : ¥445.05000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 87.5% | -40°C ~ 60°C (With Derating) | Adjustable Output, PFC, Remote On/Off, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
4 In Stock | 1 : ¥715.73000 Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 88% | -20°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.87" W x 1.14" H (129.0mm x 98.3mm x 29.0mm) | CE, cURus | - | |||
24 In Stock | 1 : ¥494.07000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 89% | -10°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 6.10" L x 2.44" W x 0.93" H (154.9mm x 62.0mm x 23.6mm) | CE, cURus, DEMKO, UL | 62368-1 | |||
14 In Stock | 1 : ¥294.24000 Box | Box | Active | Open Frame | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 79% | -10°C ~ 60°C (With Derating) | Adjustable Output, PFC, Universal Input | Chassis Mount | 8.74" L x 2.44" W x 1.32" H (222.0mm x 62.0mm x 33.6mm) | CB, CE, cURus, TUV | - | |||
6 In Stock | 1 : ¥592.11000 Box | - | Box | Active | Enclosed | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 84% | -20°C ~ 70°C | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE | 60950-1 | ||
13 In Stock | 1 : ¥1,111.44000 Box | Box | Active | Open Frame | 6 | 85 ~ 132 VAC, 110 ~ 175 VDC | 12V | 12V | 12V | 12V | 12V | 12V | 8.5 A | 8.5 A | 8.5 A | 8.5 A | 8.5 A | 8.5 A | 102W | ITE (Commercial) | 2 kV | 85% | -10°C ~ 70°C (With Derating) | Adjustable Output | Chassis Mount | 6.10" L x 2.44" W x 1.14" H (155.0mm x 62.0mm x 29.0mm) | CE, cURus | 60950-1; 62368-1 | |||
3 In Stock | 1 : ¥1,218.66000 Bulk | Bulk | Active | Enclosed | 1 | 85 ~ 265 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 86% | -10°C ~ 71°C (With Derating) | Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 6.30" L x 1.65" W x 3.23" H (160.0mm x 42.0mm x 82.0mm) | CE | 60950-1; 62368-1 | |||
18 In Stock | 1 : ¥156.45000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 62368-1 | |||
33 In Stock | 1 : ¥191.29000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
23 In Stock | 1 : ¥317.88000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
17 In Stock | 1 : ¥326.34000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
21 In Stock | 1 : ¥332.66000 Box | Box | Not For New Designs | Enclosed, Conformal Coated | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, PFC, Remote On/Off | Chassis Mount | 7.05" L x 3.90" W x 1.18" H (179.0mm x 99.0mm x 30.0mm) | CE, cURus, EN, IEC, UL | 60335-1; 62368-1 | |||
2 In Stock | 1 : ¥836.41000 Box | Box | Obsolete | Enclosed | 1 | 85 ~ 132 VAC, 170 ~ 264 VAC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 81% | -10°C ~ 60°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 9.92" L x 2.83" W x 1.77" H (252.0mm x 72.0mm x 45.0mm) | cCSAus, CE, cURus, TUV | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥146.30000 Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 88% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
0 In Stock Check Lead Time | 1 : ¥217.97000 Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | ITE (Commercial) | 3 kV | 81% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - | |||
5 In Stock | 1 : ¥236.28000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : ¥266.98000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥124.38000 Box | Box | Not For New Designs | Enclosed | 1 | 80 ~ 305 VAC, 100 ~ 430 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 90% | -40°C ~ 85°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | - | 60335-1; 62368-1 | |||
0 In Stock | 1 : ¥116.60000 Box | Box | Not For New Designs | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 12V | - | - | - | - | - | 8.5 A | - | - | - | - | - | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus | 60335-1; 62368-1 |