2660200285 | |
---|---|
DigiKey Part Number | 281-2660200285-ND |
Manufacturer | |
Manufacturer Product Number | 2660200285 |
Description | PRO PM 100W 12V 8.5A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 84% | |
Operating Temperature | -20°C ~ 70°C | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | |
Approval Agency | CE | |
Standard Number | 60950-1 | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥592.11000 | ¥592.11 |
10 | ¥557.29700 | ¥5,572.97 |