AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5 In Stock | 1 : ¥256.97000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 24V | - | - | - | - | - | 4.5 A | 108W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : ¥266.98000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 12V | - | - | - | - | - | 8.5 A | 102W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
5 In Stock | 1 : ¥291.53000 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 5V | - | - | - | - | - | 18 A | 90W | Household Appliances, ITE (Commercial) | 4 kV | 85.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 36 : ¥234.30111 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 36V | - | - | - | - | - | 2.8 A | 101W | Household Appliances, ITE (Commercial) | 4 kV | 89.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 | |||
0 In Stock Check Lead Time | 36 : ¥240.21194 Retail Package | Retail Package | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 431 VDC | 15V | - | - | - | - | - | 7 A | 105W | Household Appliances, ITE (Commercial) | 4 kV | 87% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 5.08" L x 3.82" W x 1.18" H (129.0mm x 97.0mm x 30.0mm) | cURus, UL | 60335-1; 62368-1 |