AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,966 In Stock | 1 : ¥12.40000 Tube | Tube | Active | Isolated | Yes | 950V | Flyback | 16 V | 10V ~ 27V | 75% | 65kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
1,453 In Stock | 1 : ¥13.01000 Tube | Tube | Active | Non-Isolated | Yes | 800V | Buck, Flyback | 16 V | 10V ~ 27V | 75% | 65kHz | 40 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
1,896 In Stock | 1 : ¥15.60000 Cut Tape (CT) 50 : ¥9.63700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Non-Isolated | Yes | 800V | Buck, Flyback | 16 V | 10V ~ 27V | 75% | 65kHz | 27.5 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
1,935 In Stock | 1 : ¥18.19000 Tube | Tube | Active | Non-Isolated | Yes | 950V | Buck, Flyback | 16 V | 10V ~ 27V | 75% | 65kHz | 30 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole | |||
2,000 In Stock | 1 : ¥18.53000 Cut Tape (CT) 2,000 : ¥8.47563 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Isolated | Yes | 800V | Flyback | 16 V | 10V ~ 27V | 75% | 100kHz | 40 W | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | PG-DIP-7 | Through Hole |