ICE5BR2280BZXKLA1 | |
---|---|
DigiKey Part Number | 448-ICE5BR2280BZXKLA1-ND |
Manufacturer | |
Manufacturer Product Number | ICE5BR2280BZXKLA1 |
Description | COOLSET (INCL. GEN5) PG-DIP-7 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 65kHz PG-DIP-7 |
Datasheet | Datasheet |
EDA/CAD Models | ICE5BR2280BZXKLA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 16 V | |
Voltage - Supply (Vcc/Vdd) | 10V ~ 27V | |
Duty Cycle | 75% | |
Frequency - Switching | 65kHz | |
Power (Watts) | 40 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | PG-DIP-7 | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.69800 | ¥116.98 |
50 | ¥11.03280 | ¥551.64 |
100 | ¥9.40060 | ¥940.06 |
250 | ¥8.82700 | ¥2,206.75 |
500 | ¥7.77012 | ¥3,885.06 |