AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,302 In Stock | 1 : ¥11.17000 Cut Tape (CT) 2,500 : ¥7.85678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | 85V ~ 265V | 69% | 66kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,443 In Stock | 1 : ¥12.31000 Tube | Tube | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | 85V ~ 265V | 69% | 66kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole | |||
1,005 In Stock | 1 : ¥12.89000 Cut Tape (CT) 1,000 : ¥9.07594 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | 85V ~ 265V | 69% | 66kHz | Current Limiting, Open Loop, Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | |||
920 In Stock | 1 : ¥18.31000 Cut Tape (CT) 1,000 : ¥12.86887 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 750V | Buck, Buck-Boost, Flyback | 30V ~ 550V | 70% | 66kHz | Current Limiting, Over Load, Over Temperature, Over Voltage, Short Circuit | Frequency Control, Soft Start | -40°C ~ 150°C (TJ) | 8-SMD (7 Leads), Gull Wing | SMD-8C | Surface Mount | ||
617 In Stock | 1 : ¥8.05000 Tube | Tube | Active | Non-Isolated | Yes | 725V | Buck, Buck-Boost, Flyback | - | 69% | 66kHz | Current Limiting, Over Temperature, Over Voltage, Short Circuit | - | -40°C ~ 125°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-PDIP-C | Through Hole |