AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Fault Protection | Control Features | Operating Temperature | Grade | Qualification | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,840 In Stock | 1 : ¥14.96000 Cut Tape (CT) 3,000 : ¥6.58534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | - | 9V ~ 20V | 80% | 100kHz ~ 1MHz | Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit | EN, Frequency Control, Soft Start, Sync | -40°C ~ 125°C (TJ) | - | - | 10-WQFN Exposed Pad | 10-WQFN (4x3) | Surface Mount | ||
3,000 In Stock | 1 : ¥11.31000 Cut Tape (CT) 3,000 : ¥4.80807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | No | - | Flyback | 21 V | 9V ~ 35V | - | 1kHz ~ 130kHz | Current Limiting, Over Voltage | - | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | SOT-23-6 | SOT-23-6 | Surface Mount |