NCP12700BMTTXG

DigiKey Part Number
488-NCP12700BMTTXGTR-ND - Tape & Reel (TR)
488-NCP12700BMTTXGCT-ND - Cut Tape (CT)
488-NCP12700BMTTXGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP12700BMTTXG
Description
IC OFFLINE SWITCH FLYBACK 10WQFN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz ~ 1MHz 10-WQFN (4x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Supply (Vcc/Vdd)
9V ~ 20V
Duty Cycle
80%
Frequency - Switching
100kHz ~ 1MHz
Fault Protection
Current Limiting, Open Loop, Over Load, Over Power, Over Temperature, Over Voltage, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
10-WQFN Exposed Pad
Supplier Device Package
10-WQFN (4x3)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.96000¥14.96
10¥13.42300¥134.23
25¥12.66360¥316.59
100¥10.13170¥1,013.17
250¥8.86540¥2,216.35
500¥8.61208¥4,306.04
1,000¥6.83889¥6,838.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.58564¥19,756.92
6,000¥6.33234¥37,994.04
Manufacturers Standard Package