AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,788 In Stock | 1 : ¥4.52000 Cut Tape (CT) 2,500 : ¥3.20182 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Isolated | Yes | 725V | Flyback | - | - | 55% | Up to 85kHz | 7.5 W | Current Limiting, Open Loop, Over Temperature, Short Circuit | - | -40°C ~ 150°C (TJ) | 8-SOIC (0.154", 3.90mm Width), 7 Leads | SO-8C | Surface Mount | |||
1,147 In Stock | 1 : ¥10.67000 Tube | Tube | Active | Non-Isolated | Yes | 730V | - | 14.5 V | 9V ~ 38V | - | 60kHz | 8 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TC) | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | Surface Mount | |||
1,910 In Stock | 1 : ¥11.41000 Tube | Tube | Active | Isolated | Yes | 730V | Flyback | 14.5 V | 8V ~ 38V | - | 60kHz | 12 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TC) | 8-DIP (0.300", 7.62mm) | 8-DIP | Through Hole | |||
3,095 In Stock | 1 : ¥6.89000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 70% | 60kHz | 10 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 8-DIP | Through Hole | |||
5,906 In Stock | 1 : ¥10.71000 Tube | Tube | Active | Isolated | Yes | 800V | Flyback | 14 V | 8.5V ~ 23.5V | 80% | 60kHz | 20 W | Current Limiting, Over Temperature, Over Voltage | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
7,287 In Stock | 1 : ¥10.67000 Cut Tape (CT) 2,500 : ¥4.68808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 20 W | Current Limiting, Over Temperature | - | -40°C ~ 150°C (TJ) | 16-SOIC (0.154", 3.90mm Width) | 16-SO | Surface Mount |