VIPER06XN | |
---|---|
DigiKey Part Number | 497-12992-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER06XN |
Description | IC OFFLINE SWITCH MULT TOP 7DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Flyback Topology 30kHz 7-DIP |
Datasheet | Datasheet |
EDA/CAD Models | VIPER06XN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Output Isolation | Either | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 800V | |
Topology | Buck, Flyback | |
Voltage - Start Up | 13 V | |
Voltage - Supply (Vcc/Vdd) | 11.5V ~ 23.5V | |
Duty Cycle | 70% | |
Frequency - Switching | 30kHz | |
Power (Watts) | 8 W | |
Fault Protection | Current Limiting, Open Loop, Over Temperature | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-DIP (0.300", 7.62mm), 7 Leads | |
Supplier Device Package | 7-DIP | |
Mounting Type | Through Hole | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥4.90500 | ¥49.05 |
50 | ¥4.65360 | ¥232.68 |
100 | ¥3.82300 | ¥382.30 |
250 | ¥3.57392 | ¥893.48 |
500 | ¥3.15838 | ¥1,579.19 |
1,000 | ¥2.92654 | ¥2,926.54 |