DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 9
Series
VIPER™VIPer™ plus
Packaging
BoxBulk
Main Purpose
AC/DC, Non-IsolatedAC/DC, Primary Side
Outputs and Type
1, Isolated1, Non-Isolated
Power - Output
80 mW1.8 W2 W3 W4 W
Voltage - Output
5V12V
Current - Output
140mA150mA160mA333mA350mA600mA
Voltage - Input
80 ~ 265 VAC85 ~ 264 VAC85 ~ 265 VAC85 ~ 265 VAC, 100 V ~ 375 V90 ~ 264 VAC90 ~ 265 VAC
Regulator Topology
BuckBuck-BoostFlyback
Frequency - Switching
30kHz115kHz-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
STEVAL-ISA114V1
STEVAL-ISA114V1
BOARD EVAL FOR VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥318.13000
Bulk
Bulk
Active
AC/DC, Primary Side
1, Non-Isolated
80 mW
5V
160mA
80 ~ 265 VAC
Buck
30kHz
Fully Populated
Board(s)
VIPer06
STEVAL-ISA096V1
STEVAL-ISA096V1
BOARD EVAL SMPS VIPER06
STMicroelectronics
3
In Stock
1 : ¥344.81000
Box
Box
Active
AC/DC, Non-Isolated
1, Non-Isolated
2 W
12V
150mA
85 ~ 264 VAC
Buck-Boost
-
Fully Populated
Board(s)
VIPer06
STEVAL-ISA112V1
STEVAL-ISA112V1
BOARD DEMO SGL FLYBACK VIPER06HN
STMicroelectronics
1
In Stock
1 : ¥482.33000
Box
Box
Active
AC/DC, Primary Side
1, Non-Isolated
4 W
12V
350mA
90 ~ 265 VAC
Flyback
-
Fully Populated
Board(s)
VIPer06
0
In Stock
Check Lead Time
1 : ¥369.44000
Box
Box
Active
AC/DC, Primary Side
1, Non-Isolated
-
12V
350mA
90 ~ 265 VAC
Flyback
-
Fully Populated
Board(s)
VIPer06
VIPER Series
STEVAL-ISA135V1
BOARD EVAL FOR VIPER06
STMicroelectronics
4
In Stock
1 : ¥389.97000
Bulk
Bulk
Active
AC/DC, Primary Side
1, Isolated
4 W
12V
333mA
85 ~ 265 VAC
Flyback
115kHz
Fully Populated
Board(s)
VIPer06
STEVAL-ISA130V1
STEVAL-ISA130V1
BOARD EVAL FOR VIPER06
STMicroelectronics
1
In Stock
1 : ¥410.49000
Bulk
Bulk
Active
AC/DC, Primary Side
1, Non-Isolated
-
12V
140mA
85 ~ 265 VAC, 100 V ~ 375 V
Buck
30kHz
Fully Populated
Board(s)
VIPer06
STEVAL-ISA136V1
STEVAL-ISA136V1
BOARD EVAL 115KHZ VIPER06HN
STMicroelectronics
4
In Stock
1 : ¥431.01000
Box
Box
Active
AC/DC, Primary Side
1, Isolated
3 W
5V
600mA
85 ~ 265 VAC
Flyback
115kHz
Fully Populated
Board(s)
VIPer06
STEVAL-ISA134V1
STEVAL-ISA134V1
BOARD EVAL 115KHZ VIPER06
STMicroelectronics
0
In Stock
Check Lead Time
1 : ¥431.01000
Box
Box
Active
AC/DC, Primary Side
1, Isolated
4 W
12V
333mA
85 ~ 265 VAC
Flyback
115kHz
Fully Populated
Board(s)
VIPer06
STEVAL-ISA115V1
STEVAL-ISA115V1
BOARD EVAL 12V 1.8W VIPER06XS
STMicroelectronics
1
In Stock
1 : ¥595.21000
Box
Box
Active
AC/DC, Primary Side
1, Non-Isolated
1.8 W
12V
150mA
90 ~ 264 VAC
Buck
30kHz
Fully Populated
Board(s)
VIPer06
Showing
of 9

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.