AC DC Converters, Offline Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Isolation | Internal Switch(s) | Voltage - Breakdown | Topology | Voltage - Start Up | Voltage - Supply (Vcc/Vdd) | Duty Cycle | Frequency - Switching | Power (Watts) | Fault Protection | Control Features | Operating Temperature | Package / Case | Supplier Device Package | Mounting Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,469 In Stock | 1 : ¥5.53000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
5,988 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 30kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
3,560 In Stock | 1 : ¥6.98000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
5,656 In Stock | 1 : ¥7.57000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
2,599 In Stock | 1 : ¥7.65000 Cut Tape (CT) 2,500 : ¥3.22876 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 115kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
1,364 In Stock | 1 : ¥7.55000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
19,072 In Stock | 1 : ¥9.10000 Cut Tape (CT) 2,500 : ¥3.73218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 60kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount | |||
2,000 In Stock | 1 : ¥5.53000 Tube | Tube | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 30kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 8-DIP (0.300", 7.62mm), 7 Leads | 7-DIP | Through Hole | |||
2,495 In Stock | 1 : ¥8.25000 Cut Tape (CT) 2,500 : ¥3.48601 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Either | Yes | 800V | Buck, Flyback | 13 V | 11.5V ~ 23.5V | 70% | 30kHz | 8 W | Current Limiting, Open Loop, Over Temperature | - | -40°C ~ 150°C (TJ) | 10-SOP (0.154", 3.90mm Width) | 10-SSOP | Surface Mount |