AC DC Converters, Offline Switches

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Frequency - Switching
30kHz60kHz115kHz
Package / Case
8-DIP (0.300", 7.62mm), 7 Leads10-SOP (0.154", 3.90mm Width)
Supplier Device Package
7-DIP10-SSOP
Mounting Type
Surface MountThrough Hole
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Isolation
Internal Switch(s)
Voltage - Breakdown
Topology
Voltage - Start Up
Voltage - Supply (Vcc/Vdd)
Duty Cycle
Frequency - Switching
Power (Watts)
Fault Protection
Control Features
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
VIPER06HN
VIPER06HN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
1,469
In Stock
1 : ¥5.53000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
10-SSOP
VIPER06XS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
5,988
In Stock
1 : ¥6.98000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06LS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
3,560
In Stock
1 : ¥6.98000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06HS
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
5,656
In Stock
1 : ¥7.57000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
10-SSOP
VIPER06HSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2,599
In Stock
1 : ¥7.65000
Cut Tape (CT)
2,500 : ¥3.22876
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
115kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
VIPER06XN
VIPER06LN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
1,364
In Stock
1 : ¥7.55000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
10-SSOP
VIPER06LSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
19,072
In Stock
1 : ¥9.10000
Cut Tape (CT)
2,500 : ¥3.73218
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
60kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
VIPER06XN
VIPER06XN
IC OFFLINE SWITCH MULT TOP 7DIP
STMicroelectronics
2,000
In Stock
1 : ¥5.53000
Tube
Tube
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
8-DIP (0.300", 7.62mm), 7 Leads
7-DIP
Through Hole
10-SSOP
VIPER06XSTR
IC OFFLINE SWITCH MULT TOP 10SSO
STMicroelectronics
2,495
In Stock
1 : ¥8.25000
Cut Tape (CT)
2,500 : ¥3.48601
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Either
Yes
800V
Buck, Flyback
13 V
11.5V ~ 23.5V
70%
30kHz
8 W
Current Limiting, Open Loop, Over Temperature
-
-40°C ~ 150°C (TJ)
10-SOP (0.154", 3.90mm Width)
10-SSOP
Surface Mount
Showing
of 9

AC DC Converters, Offline Switches


Products in this family are component-level control devices used to construct equipment that converts AC utility power to a DC form, typically at a much reduced voltage. Devices which incorporate the primary switching element for the system and those which do not are both included. Due to the high ratio of input to output voltages and need for isolation commonly encountered in such systems, they are often used in conjunction with an external transformer. While use of custom transformers for this purpose is common practice, a variety of stock products intended for such use are available, under the heading of Switching Converter, SMPS Transformers.