AC DC Configurable Power Supply Chassis

Results: 13
Packaging
BoxBulk
Voltage - Input
85 ~ 264 VAC85 ~ 264 VAC, 120 ~ 380 VDC
Power (Watts)
200 W400 W600 W750 W
Voltage - Isolation
3 kV4 kV
Features
Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature AlarmFan Fail, Temperature Alarm
Operating Temperature
-20°C ~ 70°C-20°C ~ 70°C (With Derating)
Size / Dimension
10.24" L x 3.50" W (260.0mm x 89.0mm)10.55" L x 3.50" W (268.0mm x 89.0mm)10.55" L x 5.00" W (268.0mm x 127.0mm)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Applied FiltersRemove All

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
User Configuration
Type
Number of Positions
Voltage - Input
Power (Watts)
Voltage - Isolation
Efficiency
Features
Operating Temperature
Size / Dimension
Height
Approval Agency
34
In Stock
1 : ¥1,893.92000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
CONFIGURABLE POWER SUPPLY
XMB-03
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
26
In Stock
1 : ¥1,951.88000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
400 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
powerPacs-4-Slot-10.62 Long
XMB-01
CONFIG POWER CHASSIS 400W 4 SLOT
EXCELSYS / Advanced Energy
19
In Stock
1 : ¥2,506.04000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
400 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
powerPacs-4-Slot-10.62 Long
XMC-01
CONFIG POWER CHASSIS 600W 4 SLOT
EXCELSYS / Advanced Energy
13
In Stock
1 : ¥2,524.93000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
powerPacs-4-Slot-10.62 Long
XMD-01
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
3
In Stock
1 : ¥3,123.83000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
750 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
8
In Stock
1 : ¥1,567.58000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
200 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
XMC-04
XMC-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
18
In Stock
1 : ¥1,944.41000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
XMC-02
XMC-02
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : ¥1,966.00000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
XMD-04
XMD-04
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
20
In Stock
1 : ¥2,393.57000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
750 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
CONFIG POWER CHASSIS 750W 4 SLOT
XMD-D0
CONFIG POWER CHASSIS 750W 4 SLOT
EXCELSYS / Advanced Energy
15
In Stock
1 : ¥2,393.57000
Bulk
Bulk
Active
-
Medical
4
85 ~ 264 VAC, 120 ~ 380 VDC
750 W
3 kV
89%
Conformal Coating, Fan Fail, Reverse Fan, Ruggedized, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.55" L x 3.50" W (268.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
5
In Stock
1 : ¥2,506.04000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
400 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.55" L x 5.00" W (268.0mm x 127.0mm)
1.59" (40.40mm)
CE, cURus
CONFIGURABLE POWER SUPPLY
XMCC01
CONFIGURABLE POWER SUPPLY
EXCELSYS / Advanced Energy
2
In Stock
1 : ¥2,685.26000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
600 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C (With Derating)
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
powerPacs-4-Slot-10.62 Long
XMA-01
CONFIG POWER CHASSIS 200W 4 SLOT
EXCELSYS / Advanced Energy
0
In Stock
Check Lead Time
5 : ¥2,301.11000
Box
Box
Active
-
Medical
4
85 ~ 264 VAC
200 W
4 kV
89%
Fan Fail, Temperature Alarm
-20°C ~ 70°C
10.24" L x 3.50" W (260.0mm x 89.0mm)
1.59" (40.40mm)
CE, cURus
Showing
of 13

AC DC Configurable Power Supply Chassis


Configurable power supply chassis products are the outermost component of a user-configurable power supply system. Such systems are modular in nature, allowing rapid construction of semi-custom power conversion products by the insertion of output-specific conversion modules into an outer chassis that provides mechanical containment and typically a number of electrical factors that are common/shared among the conversion modules, such as rectification and power factor correction. Product series represented in this family are user-configurable and do not require specialized tools or training for assembly.