AC DC Configurable Power Supply Chassis
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | User Configuration | Type | Number of Positions | Voltage - Input | Power (Watts) | Efficiency | Features | Operating Temperature | Size / Dimension | Height | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,130 In Stock | 1 : ¥2,215.17000 Box | Box | Active | - | Standard | 4 | 85 ~ 264 VAC | 600 W | 89% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
102 In Stock | 1 : ¥2,215.17000 Box | Box | Active | - | Standard, Low Noise | 4 | 85 ~ 264 VAC | 600 W | 86% | - | -40°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 | |||
781 In Stock | 1 : ¥2,329.53000 Box | Box | Active | - | Medical | 4 | 85 ~ 264 VAC | 600 W | 86% | - | -20°C ~ 70°C (With Derating) | 5.00" L x 3.00" W (127.0mm x 76.2mm) | 1.61" (41.0mm) | IEC, UL | 60601-1 | |||
36 In Stock | 1 : ¥4,106.38000 Box | Box | Active | - | Standard | 8 | 85 ~ 264 VAC | 1200 W | 86% | - | -20°C ~ 70°C (With Derating) | 6.00" L x 6.00" W (152.4mm x 152.4mm) | 1.61" (41.0mm) | CB, CE, CSA, IEC, UL | 60950-1; 62368-1 |