NEVO+600SL | |
---|---|
DigiKey Part Number | 2050-NEVO+600SL-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600SL |
Description | 600 WATT STANDARD FRONT END WITH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | NEVO+600SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
User Configuration | - | |
Type | Standard, Low Noise | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Efficiency | 86% | |
Features | - | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Size / Dimension | 5.00" L x 3.00" W (127.0mm x 76.2mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | CB, CE, CSA, IEC, UL | |
Standard Number | 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,215.17000 | ¥2,215.17 |
5 | ¥2,080.94000 | ¥10,404.70 |
10 | ¥1,946.68400 | ¥19,466.84 |
25 | ¥1,845.99440 | ¥46,149.86 |