OP5 | |
---|---|
DigiKey Part Number | 2050-OP5-ND |
Manufacturer | |
Manufacturer Product Number | OP5 |
Description | CONFIG DC PWR MOD 12V (3.3-15V) |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V (3.3 ~ 15V) 150 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | DC Output Module | |
Number of Outputs | 2 | |
Voltage - Output | 12V (3.3 ~ 15V) | |
Current - Output (Max) | 5A, 5A | |
Power (Watts) | 150 W | |
Features | - | |
Approval Agency | IEC, EN | |
Standard Number | 60601-1; 60601-1-2; 60950-1; 62368-1 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.83000 | ¥631.83 |
5 | ¥568.66000 | ¥2,843.30 |
12 | ¥537.06500 | ¥6,444.78 |
36 | ¥473.88139 | ¥17,059.73 |
60 | ¥442.28950 | ¥26,537.37 |
108 | ¥434.39213 | ¥46,914.35 |