ACC-NI2C | |
---|---|
DigiKey Part Number | 2050-ACC-NI2C-ND |
Manufacturer | |
Manufacturer Product Number | ACC-NI2C |
Description | ACCESSORY - NEVO I2C INTERFACE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Interface | |
For Use With/Related Products | NEVO+ Series | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥256.74000 | ¥256.74 |
5 | ¥252.43600 | ¥1,262.18 |
10 | ¥245.22600 | ¥2,452.26 |
30 | ¥227.19233 | ¥6,815.77 |
50 | ¥223.58540 | ¥11,179.27 |
100 | ¥216.37300 | ¥21,637.30 |
250 | ¥201.94808 | ¥50,487.02 |