NEVO+600M | |
---|---|
DigiKey Part Number | 2050-NEVO+600M-ND |
Manufacturer | |
Manufacturer Product Number | NEVO+600M |
Description | 600 WATT MEDICAL FRONT END |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 600 W 4 Slot AC DC Configurable Power Supply Chassis |
Datasheet | Datasheet |
EDA/CAD Models | NEVO+600M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vox Power Ltd. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Medical | |
Number of Positions | 4 | |
Voltage - Input | 85 ~ 264 VAC | |
Power (Watts) | 600 W | |
Efficiency | 86% | |
Features | - | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Size / Dimension | 5.00" L x 3.00" W (127.0mm x 76.2mm) | |
Height | 1.61" (41.0mm) | |
Approval Agency | IEC, UL | |
Standard Number | 60601-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,329.53000 | ¥2,329.53 |
5 | ¥2,188.39000 | ¥10,941.95 |
10 | ¥2,047.19700 | ¥20,471.97 |
25 | ¥1,941.31000 | ¥48,532.75 |