PC9-12SF1 | |
---|---|
DigiKey Part Number | 2059-PC9-12SF1-ND |
Manufacturer | |
Manufacturer Product Number | PC9-12SF1 |
Description | BATTERY LEAD ACID 12V 9AH |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 9Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 5.94" L x 2.56" W x 3.70" H (151.0mm x 65.0mm x 94.0mm) | |
Termination Style | Spade, .187" and .032" (4.7mm and 0.81mm) | |
Discharge Rate | - | |
Shelf Life | 12 Months | |
Standard Charge Current | 2.7A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥374.99000 | ¥374.99 |
10 | ¥310.38800 | ¥3,103.88 |
50 | ¥270.99840 | ¥13,549.92 |
100 | ¥256.81840 | ¥25,681.84 |
250 | ¥237.91164 | ¥59,477.91 |