BP40-12-I2 | |
---|---|
DigiKey Part Number | 522-BP40-12-I2-ND |
Manufacturer | |
Manufacturer Product Number | BP40-12-I2 |
Description | BATTERY LEAD ACID 12V 40AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 40Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 7.76" L x 6.50" W x 6.73" H (197.0mm x 165.0mm x 171.0mm) | |
Termination Style | Bolt, M6 | |
Discharge Rate | 600A | |
Shelf Life | 12 Months | |
Standard Charge Current | 12A | |
Standard Charge Time | 20Hrs | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,791.97000 | ¥1,791.97 |
10 | ¥1,485.66400 | ¥14,856.64 |
50 | ¥1,294.21160 | ¥64,710.58 |