PC5-12F2 | |
---|---|
DigiKey Part Number | 5260-PC5-12F2-CHP |
Manufacturer | |
Manufacturer Product Number | PC5-12F2 |
Description | BATTERY LEAD ACID 12V 5AH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 5Ah |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.54" L x 2.76" W x 3.98" H (89.9mm x 70.1mm x 101.1mm) | |
Termination Style | Spade, .250" (6.3mm) | |
Discharge Rate | 20Hrs | |
Shelf Life | - | |
Standard Charge Current | 1.5A | |
Standard Charge Time | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.47000 | ¥112.47 |