AAA-NIMH-DURACELL | |
---|---|
DigiKey Part Number | 3046-AAA-NIMH-DURACELL-ND |
Manufacturer | |
Manufacturer Product Number | AAA-NIMH-DURACELL |
Description | BATTERY NIMH 1.35V 900MAH AAA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AAA 1.35 V Nickel Metal Hydride Battery Rechargeable (Secondary) 900mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.41" Dia x 1.75" H (10.5mm x 44.5mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Shipping Info | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.22000 | ¥19.22 |
10 | ¥16.03500 | ¥160.35 |
50 | ¥13.96520 | ¥698.26 |
100 | ¥13.19830 | ¥1,319.83 |
250 | ¥12.27768 | ¥3,069.42 |
784 | ¥11.58712 | ¥9,084.30 |
1,568 | ¥10.89645 | ¥17,085.63 |
3,136 | ¥10.20583 | ¥32,005.48 |
5,488 | ¥9.66868 | ¥53,061.72 |