YC248-JR-0756RL | |
---|---|
DigiKey Part Number | 13-YC248-JR-0756RLTR-ND - Tape & Reel (TR) 13-YC248-JR-0756RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-0756RL |
Description | RES ARRAY 8 RES 56 OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-0756RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.84700 | ¥18.47 |
25 | ¥1.41520 | ¥35.38 |
50 | ¥1.02620 | ¥51.31 |
100 | ¥0.72250 | ¥72.25 |
250 | ¥0.58420 | ¥146.05 |
500 | ¥0.46024 | ¥230.12 |
1,000 | ¥0.31862 | ¥318.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.26555 | ¥1,327.75 |
10,000 | ¥0.24785 | ¥2,478.50 |
25,000 | ¥0.23545 | ¥5,886.25 |
50,000 | ¥0.23067 | ¥11,533.50 |
125,000 | ¥0.22572 | ¥28,215.00 |