TON 15-2411WI | |
---|---|
DigiKey Part Number | 1951-1365-ND |
Manufacturer | |
Manufacturer Product Number | TON 15-2411WI |
Description | DC DC CONVERTER 5V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 3A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TON 15-2411WI Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.10" L x 0.94" W x 0.33" H (27.9mm x 23.9mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥422.80000 | ¥422.80 |
10 | ¥404.58700 | ¥4,045.87 |
25 | ¥391.74560 | ¥9,793.64 |
40 | ¥372.48100 | ¥14,899.24 |
80 | ¥346.79238 | ¥27,743.39 |
230 | ¥341.65457 | ¥78,580.55 |
440 | ¥317.92468 | ¥139,886.86 |