SMAJ15CA/TR13 | |
---|---|
DigiKey Part Number | 13-SMAJ15CA/TR13TR-ND - Tape & Reel (TR) 13-SMAJ15CA/TR13CT-ND - Cut Tape (CT) 13-SMAJ15CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ15CA/TR13 |
Description | TVS DIODE 15VWM 24.4VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 16.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.18400 | ¥21.84 |
100 | ¥1.10420 | ¥110.42 |
500 | ¥0.90092 | ¥450.46 |
1,000 | ¥0.66842 | ¥668.42 |
2,000 | ¥0.56235 | ¥1,124.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.53764 | ¥2,688.20 |
10,000 | ¥0.46500 | ¥4,650.00 |
25,000 | ¥0.45627 | ¥11,406.75 |
50,000 | ¥0.37781 | ¥18,890.50 |
125,000 | ¥0.37199 | ¥46,498.75 |