PHH6-KIT | |
---|---|
DigiKey Part Number | PHH6-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHH6-KIT |
Description | RES KIT 100K-1M 1/10W 5750PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 100k ~ 1M Ohm ±1% 1/10W Surface Mount 5750 Pieces (115 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 100k ~ 1M | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 5750 Pieces (115 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥597.02000 | ¥597.02 |
10 | ¥518.26000 | ¥5,182.60 |