PHH4-KIT | |
---|---|
DigiKey Part Number | PHH4-KIT-ND |
Manufacturer | |
Manufacturer Product Number | PHH4-KIT |
Description | RES KIT 1K-9.76K 1/10W 5700PCS |
Customer Reference | |
Detailed Description | Thick Film Resistor Kit 1k ~ 9.76k Ohm ±1% 1/10W Surface Mount 5700 Pieces (114 Values - 50 Each) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thick Film | |
Resistance (Ohms) | 1k ~ 9.76k | |
Power (Watts) | 1/10W | |
Tolerance | ±1% | |
Features | Moisture Resistant | |
Quantity | 5700 Pieces (114 Values - 50 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥519.60000 | ¥519.60 |
10 | ¥451.06300 | ¥4,510.63 |