Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 10.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 95% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,066.99000 | ¥1,066.99 |
5 | ¥1,034.95600 | ¥5,174.78 |
10 | ¥1,002.99600 | ¥10,029.96 |
25 | ¥960.29120 | ¥24,007.28 |
100 | ¥896.30140 | ¥89,630.14 |