250W (451W Forced Air) AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥1,235.86000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 | |||
24 In Stock | 1 : ¥1,066.99000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 10.4 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
6 In Stock | 1 : ¥1,066.99000 Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.26" H (127.0mm x 76.2mm x 32.0mm) | CB, CE, TUV, UL | 62368-1 | |||
3 In Stock | 1 : ¥1,235.86000 Bulk | Bulk | Active | Enclosed | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 5.2 A | 250W (451W Forced Air) | ITE (Commercial), Medical | 4 kV | 95% | -20°C ~ 70°C (With Derating) | Remote On/Off, Standby Output, Universal Input | Chassis Mount | 5.83" L x 3.15" W x 1.60" H (148.1mm x 80.0mm x 40.6mm) | CB, CE, TUV, UL | 62368-1 |