XK-VF3510-L71 | |
---|---|
DigiKey Part Number | 880-XK-VF3510-L71-ND |
Manufacturer | |
Manufacturer Product Number | XK-VF3510-L71 |
Description | KIT DEV XVF3510 VOCALFUSION VPU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | VF3510 Voice Recognition Audio Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | VF3510 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,399.64000 | ¥4,399.64 |