Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XMOS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Voice Recognition | |
Embedded | - | |
Utilized IC / Part | XVF3500 | |
Primary Attributes | - | |
Supplied Contents | Board(s), Cable(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,158.20000 | ¥5,158.20 |