SMAJ54CA

DigiKey Part Number
732-SMAJ54CATR-ND - Tape & Reel (TR)
732-SMAJ54CACT-ND - Cut Tape (CT)
732-SMAJ54CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ54CA
Description
TVS DIODE 54VWM 87.1VC DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount DO-214AC
Datasheet
 Datasheet
EDA/CAD Models
SMAJ54CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
54V (Max)
Voltage - Breakdown (Min)
63.15V (Typ)
Voltage - Clamping (Max) @ Ipp
87.1V
Current - Peak Pulse (10/1000µs)
4.6A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.38000¥2.38
10¥2.20800¥22.08
100¥1.97850¥197.85
500¥1.72400¥862.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.46950¥1,469.50
Manufacturers Standard Package