971120481 | |
---|---|
DigiKey Part Number | 732-10409-ND |
Manufacturer | |
Manufacturer Product Number | 971120481 |
Description | HEX STANDOFF M4X0.7 STEEL 12MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | Zinc | |
Color | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.17000 | ¥6.17 |
50 | ¥5.54740 | ¥277.37 |
100 | ¥5.08440 | ¥508.44 |
500 | ¥4.86150 | ¥2,430.75 |
1,000 | ¥4.39850 | ¥4,398.50 |